+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HQ005SBK

Enclosure: multipurpose; X: 96mm; Y: 192mm; Z: 45mm; aluminium; black


Manufacturer: GAINTA

Manufacturer part number:
HQ005SBK
TME Symbol:
HQ005SBK

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
96mm
Dimension Y
192mm
Dimension Z
45mm
Enclosure material
aluminium
Body colour
black
IP rating
IP67
Gross weight20 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
HQ005SBK
0 in TME stock
Net price for quantities from 1 pcs - 21.46 EURGross price for quantities from 1 pcs - 21.46 EUR
Net price for quantities from 6 pcs - 19.42 EURGross price for quantities from 6 pcs - 19.42 EUR
Net price for quantities from 12 pcs - 17.70 EURGross price for quantities from 12 pcs - 17.70 EUR
Net price for quantities from 32 pcs - 16.09 EURGross price for quantities from 32 pcs - 16.09 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.