+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HQ007EMSBK

Enclosure: shielding; X: 96mm; Y: 192mm; Z: 67mm; aluminium; black


Manufacturer: GAINTA

Manufacturer part number:
HQ007EMSBK
TME Symbol:
HQ007EMSBK

Specification

Manufacturer
GAINTA
Type of enclosure
shielding
Dimension X
96mm
Dimension Y
192mm
Dimension Z
67mm
Enclosure material
aluminium
Body colour
black
Enclosure description
EMI/RFI shielding, interior of each enclosure with an RFI/EMI copper conductive coating
Enclosures application
designed for electronic circuits sensitive to electromagnetic interferences
IP rating
IP67
Dimensions
Gross weight15 g
Certificates
See other products in this category: Shielded enclosures GAINTA,
*
HQ007EMSBK
0 in TME stock
Net price for quantities from 1 pcs - 26.21 EURGross price for quantities from 1 pcs - 26.21 EUR
Net price for quantities from 6 pcs - 23.72 EURGross price for quantities from 6 pcs - 23.72 EUR
Net price for quantities from 12 pcs - 21.62 EURGross price for quantities from 12 pcs - 21.62 EUR
Net price for quantities from 24 pcs - 19.66 EURGross price for quantities from 24 pcs - 19.66 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.