+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HQ007S

Enclosure: multipurpose; X: 96mm; Y: 192mm; Z: 67mm; aluminium; IP67


Manufacturer: GAINTA

Manufacturer part number:
HQ007S
TME Symbol:
HQ007S

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
96mm
Dimension Y
192mm
Dimension Z
67mm
Enclosure material
aluminium
Body colour
natural
IP rating
IP67
Gross weight562.6 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
HQ007S
0 in TME stock
Net price for quantities from 1 pcs - 21.64 USDGross price for quantities from 1 pcs - 21.64 USD
Net price for quantities from 5 pcs - 19.48 USDGross price for quantities from 5 pcs - 19.48 USD
Net price for quantities from 25 pcs - 17.97 USDGross price for quantities from 25 pcs - 17.97 USD
Net price for quantities from 125 pcs - 16.23 USDGross price for quantities from 125 pcs - 16.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.