+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HQ009EMS

Enclosure: shielding; X: 173mm; Y: 274mm; Z: 66mm; aluminium; natural


Manufacturer: GAINTA

Manufacturer part number:
HQ009EMS
TME Symbol:
HQ009EMS

Specification

Manufacturer
GAINTA
Type of enclosure
shielding
Dimension X
173mm
Dimension Y
274mm
Dimension Z
66mm
Enclosure material
aluminium
Body colour
natural
Enclosure description
EMI/RFI shielding, interior of each enclosure with an RFI/EMI copper conductive coating
Enclosures application
designed for electronic circuits sensitive to electromagnetic interferences
IP rating
IP67
Dimensions
Gross weight18 g
Certificates
See other products in this category: Shielded enclosures GAINTA,
*
HQ009EMS
0 in TME stock
Net price for quantities from 1 pcs - 43.92 USDGross price for quantities from 1 pcs - 43.92 USD
Net price for quantities from 5 pcs - 39.75 USDGross price for quantities from 5 pcs - 39.75 USD
Net price for quantities from 10 pcs - 36.23 USDGross price for quantities from 10 pcs - 36.23 USD
Net price for quantities from 15 pcs - 32.94 USDGross price for quantities from 15 pcs - 32.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.