+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HQ009S

Enclosure: multipurpose; X: 173mm; Y: 274mm; Z: 66mm; aluminium; IP67

Manufacturer: GAINTA

Manufacturer part number:
HQ009S
TME Symbol:
HQ009S

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
173mm
Dimension Y
274mm
Dimension Z
66mm
Enclosure material
aluminium
Body colour
natural
IP rating
IP67
Gross weight1.1049 kg
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
HQ009S
0 in TME stock
Net price for quantities from 15 pcs - 31.05 EURGross price for quantities from 15 pcs - 31.05 EUR
Net price for quantities from 30 pcs - 27.61 EURGross price for quantities from 30 pcs - 27.61 EUR
Net price for quantities from 60 pcs - 25.88 EURGross price for quantities from 60 pcs - 25.88 EUR
Net price for quantities from 90 pcs - 24.15 EURGross price for quantities from 90 pcs - 24.15 EUR
No. of pieces (Multiplicity: 1)