+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HQ013EMS

Enclosure: shielding; X: 100mm; Y: 150mm; Z: 50mm; aluminium; natural


Manufacturer: GAINTA

Manufacturer part number:
HQ013EMS
TME Symbol:
HQ013EMS

Specification

Manufacturer
GAINTA
Type of enclosure
shielding
Dimension X
100mm
Dimension Y
150mm
Dimension Z
50mm
Enclosure material
aluminium
Body colour
natural
Enclosure description
EMI/RFI shielding, interior of each enclosure with an RFI/EMI copper conductive coating
Enclosures application
designed for electronic circuits sensitive to electromagnetic interferences
IP rating
IP67
Dimensions
Gross weight14 g
Certificates
See other products in this category: Shielded enclosures GAINTA,
*
HQ013EMS
0 in TME stock
Net price for quantities from 1 pcs - 20.00 USDGross price for quantities from 1 pcs - 20.00 USD
Net price for quantities from 5 pcs - 18.11 USDGross price for quantities from 5 pcs - 18.11 USD
Net price for quantities from 10 pcs - 16.43 USDGross price for quantities from 10 pcs - 16.43 USD
Net price for quantities from 30 pcs - 15.03 USDGross price for quantities from 30 pcs - 15.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.