+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HQ015EMS

Enclosure: shielding; X: 100mm; Y: 150mm; Z: 75mm; aluminium; natural


Manufacturer: GAINTA

Manufacturer part number:
HQ015EMS
TME Symbol:
HQ015EMS

Specification

Manufacturer
GAINTA
Type of enclosure
shielding
Dimension X
100mm
Dimension Y
150mm
Dimension Z
75mm
Enclosure material
aluminium
Body colour
natural
Enclosure description
EMI/RFI shielding, interior of each enclosure with an RFI/EMI copper conductive coating
Enclosures application
designed for electronic circuits sensitive to electromagnetic interferences
IP rating
IP67
Dimensions
Gross weight13 g
Certificates
See other products in this category: Shielded enclosures GAINTA,
*
HQ015EMS
0 in TME stock
Net price for quantities from 1 pcs - 23.64 USDGross price for quantities from 1 pcs - 23.64 USD
Net price for quantities from 5 pcs - 21.39 USDGross price for quantities from 5 pcs - 21.39 USD
Net price for quantities from 10 pcs - 19.51 USDGross price for quantities from 10 pcs - 19.51 USD
Net price for quantities from 25 pcs - 17.73 USDGross price for quantities from 25 pcs - 17.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.