+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HQ016S

Enclosure: multipurpose; X: 150mm; Y: 200mm; Z: 28mm; aluminium; IP67


Manufacturer: GAINTA

Manufacturer part number:
HQ016S
TME Symbol:
HQ016S

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
150mm
Dimension Y
200mm
Dimension Z
28mm
Enclosure material
aluminium
Body colour
natural
IP rating
IP67
Gross weight497.4 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
HQ016S
3 in TME stock
Net price for quantities from 1 pcs - 16.72 USDGross price for quantities from 1 pcs - 16.72 USD
Net price for quantities from 5 pcs - 14.97 USDGross price for quantities from 5 pcs - 14.97 USD
Net price for quantities from 25 pcs - 13.81 USDGross price for quantities from 25 pcs - 13.81 USD
Net price for quantities from 125 pcs - 12.64 USDGross price for quantities from 125 pcs - 12.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts