+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HQ017EMS

Enclosure: shielding; X: 150mm; Y: 200mm; Z: 50mm; aluminium; natural


Manufacturer: GAINTA

Manufacturer part number:
HQ017EMS
TME Symbol:
HQ017EMS

Specification

Manufacturer
GAINTA
Type of enclosure
shielding
Dimension X
150mm
Dimension Y
200mm
Dimension Z
50mm
Enclosure material
aluminium
Body colour
natural
Enclosure description
EMI/RFI shielding, interior of each enclosure with an RFI/EMI copper conductive coating
Enclosures application
designed for electronic circuits sensitive to electromagnetic interferences
IP rating
IP67
Dimensions
Gross weight12 g
Certificates
See other products in this category: Shielded enclosures GAINTA,
*
HQ017EMS
0 in TME stock
Net price for quantities from 1 pcs - 31.55 EURGross price for quantities from 1 pcs - 31.55 EUR
Net price for quantities from 5 pcs - 28.56 EURGross price for quantities from 5 pcs - 28.56 EUR
Net price for quantities from 10 pcs - 26.02 EURGross price for quantities from 10 pcs - 26.02 EUR
Net price for quantities from 15 pcs - 23.66 EURGross price for quantities from 15 pcs - 23.66 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.