+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HQ021S

Enclosure: multipurpose; X: 112mm; Y: 152mm; Z: 30mm; aluminium; IP67

Manufacturer: GAINTA

Manufacturer part number:
HQ021S
TME Symbol:
HQ021S

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
112mm
Dimension Y
152mm
Dimension Z
30mm
Enclosure material
aluminium
Body colour
natural
IP rating
IP67
Gross weight389.8 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
HQ021S
46 in TME stock
Net price for quantities from 1 pcs - 13.34 USDGross price for quantities from 1 pcs - 13.34 USD
Net price for quantities from 5 pcs - 11.88 USDGross price for quantities from 5 pcs - 11.88 USD
Net price for quantities from 25 pcs - 10.94 USDGross price for quantities from 25 pcs - 10.94 USD
Net price for quantities from 50 pcs - 9.95 USDGross price for quantities from 50 pcs - 9.95 USD
No. of pieces (Multiplicity: 1)