+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HQ023S

Enclosure: multipurpose; X: 112mm; Y: 152mm; Z: 55mm; aluminium; IP67


Manufacturer: GAINTA

Manufacturer part number:
HQ023S
TME Symbol:
HQ023S

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
112mm
Dimension Y
152mm
Dimension Z
55mm
Enclosure material
aluminium
Body colour
natural
IP rating
IP67
Gross weight446.3 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
HQ023S
41 in TME stock
Net price for quantities from 1 pcs - 13.42 EURGross price for quantities from 1 pcs - 13.42 EUR
Net price for quantities from 5 pcs - 12.15 EURGross price for quantities from 5 pcs - 12.15 EUR
Net price for quantities from 30 pcs - 11.06 EURGross price for quantities from 30 pcs - 11.06 EUR
Net price for quantities from 90 pcs - 10.19 EURGross price for quantities from 90 pcs - 10.19 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 30 pcs