+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HS-010

Heatsink: moulded; TO220; black; L: 19mm; W: 12.8mm; H: 12.7mm


Manufacturer: STONECOLD

Manufacturer part number:
HS-010
TME Symbol:
HS-010

Specification

Manufacturer
STONECOLD
Type of heatsink
moulded
Application
TO220
Colour
black
Length
19mm
Width
12.8mm
Height
12.7mm
Thermal resistance
26.8K/W
Material
aluminium
Material finishing
anodized
Mounting
clip-on
Dimensions
Gross weight1.58 g
Certificates
See other products in this category: Heatsinks STONECOLD,
*
HS-010
10440 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.76 USDGross price for quantities from 2 pcs - 0.76 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 50 pcs - 0.50 USDGross price for quantities from 50 pcs - 0.50 USD
Net price for quantities from 200 pcs - 0.43 USDGross price for quantities from 200 pcs - 0.43 USD
Net price for quantities from 1000 pcs - 0.38 USDGross price for quantities from 1000 pcs - 0.38 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcs