+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HS-012

Heatsink: moulded; TO220; black; L: 25mm; W: 25mm; H: 9.5mm; 16.6K/W


Manufacturer: STONECOLD

Manufacturer part number:
HS-012
TME Symbol:
HS-012

Specification

Manufacturer
STONECOLD
Type of heatsink
moulded
Application
TO220
Colour
black
Length
25mm
Width
25mm
Height
9.5mm
Thermal resistance
16.6K/W
Material
aluminium
Material finishing
anodized
Mounting
clip-on
Dimensions
Gross weight4.059 g
Certificates
See other products in this category: Heatsinks STONECOLD,
*
HS-012
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 1.06 EURGross price for quantities from 2 pcs - 1.06 EUR
Net price for quantities from 20 pcs - 0.88 EURGross price for quantities from 20 pcs - 0.88 EUR
Net price for quantities from 100 pcs - 0.70 EURGross price for quantities from 100 pcs - 0.70 EUR
Net price for quantities from 500 pcs - 0.59 EURGross price for quantities from 500 pcs - 0.59 EUR
Net price for quantities from 1000 pcs - 0.53 EURGross price for quantities from 1000 pcs - 0.53 EUR
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcs