+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HS-115

Heatsink: extruded; H; TO220; black; L: 25mm; W: 15mm; H: 17mm; screw


Manufacturer: STONECOLD

Manufacturer part number:
HS-115
TME Symbol:
HS-115

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
H
Application
TO220
Colour
black
Length
25mm
Width
15mm
Height
17mm
Material finishing
anodized
Mounting
screw
Dimensions
Gross weight6.03 g
Certificates
See other products in this category: Heatsinks STONECOLD,
*
HS-115
527 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.96 EURGross price for quantities from 1 pcs - 0.96 EUR
Net price for quantities from 10 pcs - 0.69 EURGross price for quantities from 10 pcs - 0.69 EUR
Net price for quantities from 50 pcs - 0.51 EURGross price for quantities from 50 pcs - 0.51 EUR
Net price for quantities from 200 pcs - 0.43 EURGross price for quantities from 200 pcs - 0.43 EUR
Net price for quantities from 1000 pcs - 0.36 EURGross price for quantities from 1000 pcs - 0.36 EUR
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 500 pcs