+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HS-135A-38

Heatsink: extruded; H; TO220; black; L: 38mm; W: 34.5mm; H: 12.5mm


Manufacturer: STONECOLD

Manufacturer part number:
HS-135A-38
TME Symbol:
HS-135A-38

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
H
Application
TO220
Colour
black
Length
38mm
Width
34.5mm
Height
12.5mm
Thermal resistance
10.4K/W
Material
aluminium
Material finishing
anodized
Mounting
screw, soldered
Dimensions
Gross weight14.45 g
Certificates
See other products in this category: Heatsinks STONECOLD,
*
HS-135A-38
1741 in TME stock
Net price for quantities from 1 pcs - 2.05 USDGross price for quantities from 1 pcs - 2.05 USD
Net price for quantities from 10 pcs - 1.50 USDGross price for quantities from 10 pcs - 1.50 USD
Net price for quantities from 50 pcs - 1.24 USDGross price for quantities from 50 pcs - 1.24 USD
Net price for quantities from 250 pcs - 0.92 USDGross price for quantities from 250 pcs - 0.92 USD
Net price for quantities from 900 pcs - 0.79 USDGross price for quantities from 900 pcs - 0.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcsCardboard = 900 pcs