+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HS-143

Heatsink: extruded; U; TO220; black; L: 25mm; W: 43mm; H: 13mm; screw


Manufacturer: STONECOLD

Manufacturer part number:
HS-143
TME Symbol:
HS-143

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Colour
black
Length
25mm
Width
43mm
Height
13mm
Material finishing
anodized
Mounting
screw
Internal width
26mm
Mounting holes pitch
16.6mm
Dimensions
Gross weight15.21 g
Certificates
See other products in this category: Heatsinks STONECOLD,
*
HS-143
626 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.17 EURGross price for quantities from 1 pcs - 1.17 EUR
Net price for quantities from 10 pcs - 1.07 EURGross price for quantities from 10 pcs - 1.07 EUR
Net price for quantities from 50 pcs - 0.82 EURGross price for quantities from 50 pcs - 0.82 EUR
Net price for quantities from 200 pcs - 0.68 EURGross price for quantities from 200 pcs - 0.68 EUR
Net price for quantities from 1000 pcs - 0.56 EURGross price for quantities from 1000 pcs - 0.56 EUR
Packaging method by the manufacturer:Bag = 200 pcs