+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HS-DIL19

Heatsink: extruded; black; L: 19.05mm; W: 6.35mm; H: 4.83mm; anodized


Manufacturer: STONECOLD

Manufacturer part number:
HS-DIL19
TME Symbol:
HS-DIL19

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Colour
black
Length
19.05mm
Width
6.35mm
Height
4.83mm
Material
AL6063-T5
Material finishing
anodized
Gross weight1.454 g
Certificates
See other products in this category: Heatsinks STONECOLD,
*
HS-DIL19
1855 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 0.54 EURGross price for quantities from 2 pcs - 0.54 EUR
Net price for quantities from 10 pcs - 0.45 EURGross price for quantities from 10 pcs - 0.45 EUR
Net price for quantities from 50 pcs - 0.40 EURGross price for quantities from 50 pcs - 0.40 EUR
Net price for quantities from 250 pcs - 0.34 EURGross price for quantities from 250 pcs - 0.34 EUR
Net price for quantities from 1000 pcs - 0.31 EURGross price for quantities from 1000 pcs - 0.31 EUR