+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HS-S01

Heatsink: moulded; U; TO220; black; L: 19.05mm; W: 13.21mm; H: 6.35mm


Manufacturer: STONECOLD

Manufacturer part number:
HS-S01
TME Symbol:
HS-S01

Specification

Manufacturer
STONECOLD
Type of heatsink
moulded
Heatsink shape
U
Application
TO220
Colour
black
Length
19.05mm
Width
13.21mm
Height
6.35mm
Thermal resistance
30.2K/W
Material
aluminium
Material finishing
anodized
Dimensions
Gross weight1.192 g
Certificates
See other products in this category: Heatsinks STONECOLD,
*
HS-S01
338 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 0.56 EURGross price for quantities from 2 pcs - 0.56 EUR
Net price for quantities from 20 pcs - 0.45 EURGross price for quantities from 20 pcs - 0.45 EUR
Net price for quantities from 100 pcs - 0.37 EURGross price for quantities from 100 pcs - 0.37 EUR
Net price for quantities from 500 pcs - 0.31 EURGross price for quantities from 500 pcs - 0.31 EUR
Net price for quantities from 1000 pcs - 0.26 EURGross price for quantities from 1000 pcs - 0.26 EUR
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 1 000 pcs