+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HS0030

Headphones with microphone; yellow; Jack 3,5mm; 1.2m; 20÷20000Hz


Manufacturer: LOGILINK

Manufacturer part number:
HS0030
TME Symbol:
HS0030

Specification

Manufacturer
LOGILINK
Type of PC accessories
headphones with microphone
Colour
yellow
Connection
Jack 3,5mm
Cable length
1.2m
Bandwidth
20Hz...20kHz
Impedance
32Ω
Speaker sensitivity
105dB
Gross weight221.9 g
Certificates
EAN code4052792013887
See other products in this category: Peripherals LOGILINK,
*
HS0030
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 8.71 EURGross price for quantities from 1 pcs - 8.71 EUR