+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HS0052

Headphones with microphone; black; Jack 3,5mm x2; 1.8m; 32Ω; 98dB


Manufacturer: LOGILINK

Manufacturer part number:
HS0052
TME Symbol:
HS0052

Specification

Manufacturer
LOGILINK
Type of PC accessories
headphones with microphone
Colour
black
Connection
Jack 3,5mm x2
Cable length
1.8m
Bandwidth
20Hz...20kHz
Impedance
32Ω
Speaker sensitivity
98dB
PC accessories features
  • stereo
  • volume control
Gross weight106.7 g
Certificates
EAN code4052792061512
See other products in this category: Peripherals LOGILINK,
*
HS0052
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.89 USDGross price for quantities from 1 pcs - 4.89 USD
Net price for quantities from 3 pcs - 4.24 USDGross price for quantities from 3 pcs - 4.24 USD