+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HS0057

Headphones with microphone; black; Jack 3,5mm; 1.2m; 100÷10000Hz


Manufacturer: LOGILINK

Manufacturer part number:
HS0057
TME Symbol:
HS0057

Specification

Manufacturer
LOGILINK
Type of PC accessories
headphones with microphone
Colour
black
Connection
Jack 3,5mm
Cable length
1.2m
Bandwidth
0.1...10kHz
Impedance
32Ω
Speaker sensitivity
99dB
Microphone sensitivity
-40dB
Gross weight227.4 g
Certificates
EAN code4052792071092
See other products in this category: Peripherals LOGILINK,
*
HS0057
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.98 EURGross price for quantities from 1 pcs - 10.98 EUR
Net price for quantities from 3 pcs - 9.52 EURGross price for quantities from 3 pcs - 9.52 EUR