+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1A002

Socket: 6-angles; socket spanner; HEX 4mm; 1/4"


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1A002
TME Symbol:
HT1A002

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 4mm
Holder socket size - inch
1/4"
Material
Chrom-vanadium steel
Conform to the norm
DIN 3124
Gross weight16.4 g
EAN code5901867180841
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1A002
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.98 EURGross price for quantities from 1 pcs - 0.98 EUR
Net price for quantities from 3 pcs - 0.59 EURGross price for quantities from 3 pcs - 0.59 EUR