+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1A222

Socket: 6-angles; socket spanner; HEX 22mm; 1/2"


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1A222
TME Symbol:
HT1A222

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 22mm
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Conform to the norm
DIN 3124
Gross weight102.18 g
EAN code5901867145833
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1A222
46 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.56 EURGross price for quantities from 1 pcs - 1.56 EUR
Net price for quantities from 3 pcs - 1.40 EURGross price for quantities from 3 pcs - 1.40 EUR