+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1A224

Socket: 6-angles; socket spanner; HEX 24mm; 1/2"


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1A224
TME Symbol:
HT1A224

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 24mm
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Conform to the norm
DIN 3124
Gross weight112.19 g
EAN code5901867145857
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1A224
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.69 EURGross price for quantities from 1 pcs - 1.69 EUR
Net price for quantities from 3 pcs - 1.52 EURGross price for quantities from 3 pcs - 1.52 EUR
Packaging method by the manufacturer:Cardboard = 10 pcs