+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1A261

Socket: 6-angles; socket spanner; HEX 11mm; 1/2"; long


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1A261
TME Symbol:
HT1A261

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 11mm
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Version
long
Gross weight110 g
EAN code5902801204357
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1A261
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.53 GBPGross price for quantities from 1 pcs - 1.53 GBP
Net price for quantities from 3 pcs - 1.37 GBPGross price for quantities from 3 pcs - 1.37 GBP