+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1A280

Socket: 6-angles; socket spanner; HEX 30mm; 1/2"; long


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1A280
TME Symbol:
HT1A280

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 30mm
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Version
long
Gross weight430 g
EAN code5902801278129
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1A280
0 in TME stock
Net price for quantities from 1 pcs - 4.26 EURGross price for quantities from 1 pcs - 4.26 EUR
Net price for quantities from 3 pcs - 3.83 EURGross price for quantities from 3 pcs - 3.83 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.