+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1A409

Socket: SPLINE; socket spanner; 9mm; 1/2"; Chrom-vanadium steel


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1A409
TME Symbol:
HT1A409

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
SPLINE
Kind of wrench
socket spanner
Spanner size
9mm
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Conform to the norm
DIN 3124
Gross weight56.1 g
EAN code5901867180988
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1A409
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.21 USDGross price for quantities from 1 pcs - 1.21 USD