+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1A702

Extension; 1/4"; Chrom-vanadium steel; 76mm; socket


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1A702
TME Symbol:
HT1A702

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket accessories
extension
Holder socket size - inch
1/4"
Material
Chrom-vanadium steel
Length
76mm
Tools application
socket
Conform to the norm
DIN 3123
Gross weight36 g
EAN code5901867181244
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1A702
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 3 pcs - 0.94 USDGross price for quantities from 3 pcs - 0.94 USD