+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1A703

Extension; 1/4"; Chrom-vanadium steel; 100mm; socket


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1A703
TME Symbol:
HT1A703

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket accessories
extension
Holder socket size - inch
1/4"
Material
Chrom-vanadium steel
Length
0.1m
Tools application
socket
Conform to the norm
DIN 3123
Gross weight49.33 g
EAN code5901867154798
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1A703
22 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.96 EURGross price for quantities from 1 pcs - 0.96 EUR
Net price for quantities from 3 pcs - 0.86 EURGross price for quantities from 3 pcs - 0.86 EUR