+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1A714

Extension; 3/8"; Chrom-vanadium steel; 127mm; socket


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1A714
TME Symbol:
HT1A714

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket accessories
extension
Holder socket size - inch
3/8"
Material
Chrom-vanadium steel
Length
127mm
Tools application
socket
Gross weight122.1 g
EAN code5902801027017
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1A714
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.39 USDGross price for quantities from 1 pcs - 2.39 USD
Net price for quantities from 3 pcs - 2.15 USDGross price for quantities from 3 pcs - 2.15 USD