+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1A724

Extension; 1/2"; Chrom-vanadium steel; 125mm; socket


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1A724
TME Symbol:
HT1A724

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket accessories
extension
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Length
125mm
Tools application
socket
Conform to the norm
DIN 3123
Gross weight203.2 g
EAN code5901867154828
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1A724
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.71 GBPGross price for quantities from 1 pcs - 1.71 GBP
Net price for quantities from 3 pcs - 1.53 GBPGross price for quantities from 3 pcs - 1.53 GBP