+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1A727

Extension; 1/2"; Chrom-vanadium steel; 250mm; socket


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1A727
TME Symbol:
HT1A727

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket accessories
extension
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Length
0.25m
Tools application
socket
Conform to the norm
DIN 3123
Gross weight400.2 g
EAN code5901867154859
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1A727
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.76 USDGross price for quantities from 1 pcs - 3.76 USD
Net price for quantities from 3 pcs - 3.38 USDGross price for quantities from 3 pcs - 3.38 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs