+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1A747

Wrench: handle; 1/2"; Chrom-vanadium steel; 255mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1A747
TME Symbol:
HT1A747

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
handle
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Length
255mm
Kind of handle
T
Gross weight375.7 g
EAN code5901867162878
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1A747
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.08 USDGross price for quantities from 1 pcs - 5.08 USD
Net price for quantities from 3 pcs - 4.57 USDGross price for quantities from 3 pcs - 4.57 USD
Packaging method by the manufacturer:Cardboard = 10 pcs