+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1A778

Socket: 12-angles; socket spanner; 14mm; 3/8"; for spark plugs


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1A778
TME Symbol:
HT1A778

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
14mm
Holder socket size - inch
3/8"
Socket length
92mm
Material
Chrom-vanadium steel
Tools application
for spark plugs
Gross weight111.67 g
EAN code5902801362392
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1A778
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.66 EURGross price for quantities from 1 pcs - 6.66 EUR
Net price for quantities from 3 pcs - 6.46 EURGross price for quantities from 3 pcs - 6.46 EUR