+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1A785

Socket: 6-angles; socket spanner; 21mm; 1/2"; for spark plugs


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1A785
TME Symbol:
HT1A785

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
21mm
Holder socket size - inch
1/2"
Tools application
for spark plugs
Conform to the norm
DIN 3120
Gross weight145.16 g
EAN code5901867154767
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1A785
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.14 EURGross price for quantities from 1 pcs - 2.14 EUR
Net price for quantities from 3 pcs - 1.91 EURGross price for quantities from 3 pcs - 1.91 EUR