+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P070

Multifunction tool; Number of operation modes: 10; 110mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P070
TME Symbol:
HT1P070

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
multifunction tool
Number of operation modes
10
Pliers length
110mm
Gross weight287 g
EAN code5902801048722
See other products in this category: Multitools HÖGERT TECHNIK,
*
HT1P070
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.83 EURGross price for quantities from 1 pcs - 14.83 EUR
Net price for quantities from 3 pcs - 13.34 EURGross price for quantities from 3 pcs - 13.34 EUR