+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P502

Wrench: adjustable; Jaw capacity: 70mm; 1 1/2"; Overall len: 430mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P502
TME Symbol:
HT1P502

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
adjustable
Jaw capacity
70mm
Jaw capacity - inch
1 1/2"
Overall length
430mm
Conform to the norm
DIN ISO 5234
Material
Chrom-vanadium steel
Tools application
for pipe gripping
Gross weight1.4035 kg
EAN code5902801321276
See other products in this category: Adjustable Wrenches HÖGERT TECHNIK,
*
HT1P502
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.30 EURGross price for quantities from 1 pcs - 14.30 EUR
Net price for quantities from 3 pcs - 14.20 EURGross price for quantities from 3 pcs - 14.20 EUR