+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P508

Wrench: adjustable; Jaw capacity: 80mm; 2"; Overall len: 560mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P508
TME Symbol:
HT1P508

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
adjustable
Jaw capacity
80mm
Jaw capacity - inch
2"
Overall length
560mm
Conform to the norm
DIN ISO 5234
Material
Chrom-vanadium steel
Tools application
for pipe gripping
Gross weight1.827 kg
EAN code5902801321450
See other products in this category: Adjustable Wrenches HÖGERT TECHNIK,
*
HT1P508
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 27.82 USDGross price for quantities from 1 pcs - 27.82 USD
Net price for quantities from 3 pcs - 25.84 USDGross price for quantities from 3 pcs - 25.84 USD