+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HT1P520

Wrench: adjustable; Jaw capacity: 45mm; 1"; Overall len: 320mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P520
TME Symbol:
HT1P520

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
adjustable
Jaw capacity
45mm
Jaw capacity - inch
1"
Overall length
320mm
Material
Chrom-vanadium steel
Tools application
for pipe gripping
Gross weight802.9 g
EAN code5901867164162
See other products in this category: Adjustable Wrenches HÖGERT TECHNIK,
*
HT1P520
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.28 EURGross price for quantities from 1 pcs - 10.28 EUR
Net price for quantities from 3 pcs - 9.55 EURGross price for quantities from 3 pcs - 9.55 EUR