+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P522

Wrench: adjustable; Jaw capacity: 63mm; 1.5"; Overall len: 430mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P522
TME Symbol:
HT1P522

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
adjustable
Jaw capacity
63mm
Jaw capacity - inch
1.5"
Overall length
430mm
Material
Chrom-vanadium steel
Tools application
for pipe gripping
Gross weight1.4971 kg
EAN code5901867164193
See other products in this category: Adjustable Wrenches HÖGERT TECHNIK,
*
HT1P522
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.14 EURGross price for quantities from 1 pcs - 14.14 EUR
Net price for quantities from 3 pcs - 12.73 EURGross price for quantities from 3 pcs - 12.73 EUR