+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HT1P526

Wrench: adjustable; Jaw capacity: 95mm; 3"; Overall len: 640mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P526
TME Symbol:
HT1P526

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
adjustable
Jaw capacity
95mm
Jaw capacity - inch
3"
Overall length
640mm
Material
Chrom-vanadium steel
Tools application
for pipe gripping
Gross weight4.26 kg
EAN code5902801038334
See other products in this category: Adjustable Wrenches HÖGERT TECHNIK,
*
HT1P526
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 33.48 EURGross price for quantities from 1 pcs - 33.48 EUR
Net price for quantities from 3 pcs - 30.14 EURGross price for quantities from 3 pcs - 30.14 EUR