+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P531

Wrench: adjustable; Jaw capacity: 50mm; Overall len: 250mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P531
TME Symbol:
HT1P531

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
adjustable
Jaw capacity
50mm
Overall length
250mm
Material
Chrom-vanadium steel
Tools application
for pipe gripping
Gross weight660 g
EAN code5902801378164
See other products in this category: Adjustable Wrenches HÖGERT TECHNIK,
*
HT1P531
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.00 EURGross price for quantities from 1 pcs - 6.00 EUR
Net price for quantities from 3 pcs - 5.40 EURGross price for quantities from 3 pcs - 5.40 EUR