+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P537

Wrench: adjustable; Jaw capacity: 90mm; Overall len: 450mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P537
TME Symbol:
HT1P537

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
adjustable
Jaw capacity
90mm
Overall length
450mm
Material
Chrom-vanadium steel
Tools application
for pipe gripping
Gross weight1.8315 kg
EAN code5902801378201
See other products in this category: Adjustable Wrenches HÖGERT TECHNIK,
*
HT1P537
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.15 EURGross price for quantities from 1 pcs - 14.15 EUR
Net price for quantities from 3 pcs - 13.15 EURGross price for quantities from 3 pcs - 13.15 EUR