+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HT1P541

Wrench: adjustable; bent; Jaw capacity: 70mm; Overall len: 300mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P541
TME Symbol:
HT1P541

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
adjustable
Kind of wrench
bent
Jaw capacity
70mm
Overall length
300mm
Material
Chrom-vanadium steel
Tools application
for pipe gripping
Gross weight872.5 g
EAN code5902801378225
See other products in this category: Adjustable Wrenches HÖGERT TECHNIK,
*
HT1P541
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.46 EURGross price for quantities from 1 pcs - 9.46 EUR
Net price for quantities from 3 pcs - 8.51 EURGross price for quantities from 3 pcs - 8.51 EUR