+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P542

Wrench: adjustable; bent; Jaw capacity: 80mm; Overall len: 350mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P542
TME Symbol:
HT1P542

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
adjustable
Kind of wrench
bent
Jaw capacity
80mm
Overall length
350mm
Material
Chrom-vanadium steel
Tools application
for pipe gripping
Gross weight1.3 kg
EAN code5902801378256
See other products in this category: Adjustable Wrenches HÖGERT TECHNIK,
*
HT1P542
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.06 EURGross price for quantities from 1 pcs - 11.06 EUR
Net price for quantities from 3 pcs - 9.96 EURGross price for quantities from 3 pcs - 9.96 EUR