+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P554

Wrench: adjustable; Jaw capacity: 30mm; Overall len: 250mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P554
TME Symbol:
HT1P554

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
adjustable
Jaw capacity
30mm
Overall length
250mm
Material
Chrom-vanadium steel
Gross weight468.2 g
EAN code5901867165268
See other products in this category: Adjustable Wrenches HÖGERT TECHNIK,
*
HT1P554
14 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.90 USDGross price for quantities from 1 pcs - 10.90 USD
Net price for quantities from 3 pcs - 9.81 USDGross price for quantities from 3 pcs - 9.81 USD