+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P561

Wrench: adjustable; Jaw capacity: 35mm; Overall len: 165mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P561
TME Symbol:
HT1P561

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
adjustable
Jaw capacity
35mm
Overall length
165mm
Key features
key finishing: oxidizing
Material
Chrom-vanadium steel
Gross weight178.79 g
EAN code5901867195913
See other products in this category: Adjustable Wrenches HÖGERT TECHNIK,
*
HT1P561
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.00 EURGross price for quantities from 1 pcs - 10.00 EUR
Net price for quantities from 3 pcs - 9.00 EURGross price for quantities from 3 pcs - 9.00 EUR
Packaging method by the manufacturer:
Cardboard = 6 pcs