+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P563

Wrench: adjustable; Jaw capacity: 40mm; Overall len: 210mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P563
TME Symbol:
HT1P563

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
adjustable
Jaw capacity
40mm
Overall length
210mm
Key features
key finishing: oxidizing
Material
Chrom-vanadium steel
Gross weight283.1 g
EAN code5901867195890
See other products in this category: Adjustable Wrenches HÖGERT TECHNIK,
*
HT1P563
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.02 EURGross price for quantities from 1 pcs - 12.02 EUR
Net price for quantities from 3 pcs - 10.82 EURGross price for quantities from 3 pcs - 10.82 EUR
Packaging method by the manufacturer:Cardboard = 6 pcs