+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P564

Wrench: adjustable; Jaw capacity: 43mm; Overall len: 256mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P564
TME Symbol:
HT1P564

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
adjustable
Jaw capacity
43mm
Overall length
256mm
Material
Chrom-vanadium steel
Gross weight315.8 g
EAN code5901867156778
See other products in this category: Adjustable Wrenches HÖGERT TECHNIK,
*
HT1P564
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.55 EURGross price for quantities from 1 pcs - 21.55 EUR
Net price for quantities from 3 pcs - 19.40 EURGross price for quantities from 3 pcs - 19.40 EUR