+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P566

Wrench: adjustable; Jaw capacity: 20mm; Overall len: 200mm

NEW

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P566
TME Symbol:
HT1P566

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
adjustable
Jaw capacity
20mm
Overall length
200mm
Key features
ground head
Material
Chrom-vanadium steel
Gross weight311.25 g
EAN code5902801453465
See other products in this category: Adjustable Wrenches HÖGERT TECHNIK,
*
HT1P566
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.17 EURGross price for quantities from 1 pcs - 5.17 EUR
Net price for quantities from 3 pcs - 4.65 EURGross price for quantities from 3 pcs - 4.65 EUR